Black Rock 2201MPU02 The Classic Booklet Case for Galaxy S23 Black

Image Representative of Range

Black Rock 2201MPU02 The Classic Booklet Case for Galaxy S23 Black

MPN
2201MPU02
Brand
Black Rock
EAN-13
4260647339673
Order Code
18-7179
Country of Origin
China
View Full Product Range (36)

Discontinued


Black Rock 2201MPU02, is a Classic Booklet Case specifically designed for the Samsung Galaxy S23 in black. This mobile phone case combines durable construction with precise engineering, providing comprehensive protection against impacts and scratches for the Galaxy S23. The case features a robust outer shell paired with a soft inner lining that safeguards the device's screen and back adequately. It also incorporates precise cutouts and functional button covers to maintain full accessibility and user functionality, ensuring uninterrupted device performance. Typical engineering applications include environments where mobile devices are susceptible to damage, such as construction sites or manufacturing settings, where protective solutions are paramount.
Compatible With Samsung Galaxy S23
Colour Black
Compatibility Galaxy S23
Material Polyurethane (PU)
Product colour Black
Type Booklet
Brand compatibility Samsung
Card pocket Yes
Case Type Folio
Closure type Magnetic closure
Desktop stand Yes
Maximum screen size 15.5 cm (6.1)
Number of card pockets 2
Package Type Hanging box
Protection features RFID resistant, Scratch resistant
Quantity per pack 1 pc(s)
Surface colouration Monochromatic

Trustpilot