Black Rock 2201ECB02 Black Rock Flex Booklet Galaxy S23 Case Carbon Black

MPN
2201ECB02
Brand
Black Rock
EAN-13
4260647339680
Order Code
18-7178
Country of Origin
China
View Full Product Range (36)

Discontinued


Black Rock 2201ECB02 serves as a robust mobile phone case specifically designed for the Samsung Galaxy S23. This Flex Carbon Booklet integrates a durable carbon black exterior, providing enhanced protection against impacts and scratches while maintaining a sleek appearance. The case is engineered to offer precise cut-outs for ports and buttons, ensuring seamless device functionality without the need for removal. It is particularly suited for engineering environments requiring device protection from mechanical damages and environmental challenges. The case's construction ensures that all standard functionalities of the Galaxy S23 remain accessible and efficient in demanding conditions.
Compatible With Samsung Galaxy S23
Colour Black
Compatibility Galaxy S23
Material Polyurethane (PU)
Product colour Black
Type Booklet
Brand compatibility Samsung
Card pocket Yes
Case Type Folio
Closure type Magnetic closure
Desktop stand Yes
Maximum screen size 15.5 cm (6.1)
Number of card pockets 1
Protection features RFID resistant, Scratch resistant
Quantity per pack 1 pc(s)
Surface colouration Monochromatic

Trustpilot