Black Rock 2200RRG01 Black Rock Robust Cover Samsung Galaxy S23 Transparent

MPN
2200RRG01
Brand
Black Rock
EAN-13
4262398750073
Order Code
18-7175
Country of Origin
China
View Full Product Range (97)

Discontinued


Black Rock 2200RRG01 is a robust mobile phone case designed specifically for the Samsung Galaxy S23, providing a transparent protective solution. This case offers superior durability and shock absorption, engineered to safeguard the device from impact forces and everyday wear. Constructed with high-grade materials, it ensures full functionality of the smartphone's buttons and ports while maintaining a slim profile. Common applications for this type of protective cover include use in environments where mobile devices are susceptible to damage from drops or rough handling, such as construction sites or outdoor operational settings. The transparency of the cover preserves the aesthetic appeal of the device while offering essential protection.
Compatible With Samsung Galaxy S23
Colour Transparent
Compatibility Galaxy S23
Material Glass
Product colour Transparent
Type Cover
Brand compatibility Samsung
Case Type Cover
Maximum screen size 15.5 cm (6.1)
Protection features Impact resistant, Scratch resistant
Quantity per pack 1 pc(s)
Surface colouration Monochromatic
Wireless charging Yes

Trustpilot