Black Rock 2200RRA42 Robust Cover Samsung Galaxy S23 Grey

MPN
2200RRA42
Brand
Black Rock
EAN-13
4262398750080
Order Code
18-7174
Country of Origin
China
View Full Product Range (97)

Discontinued


Black Rock 2200RRA42 is a robust cover specifically designed for the Samsung Galaxy S23. Engineered for enhanced protection, the cover is constructed using high-grade materials that provide durability and resistance against impact, scratches, and minor environmental factors. Its grey finish offers a neutral aesthetic while ensuring the device is safeguarded without compromising on accessibility to all functional ports and buttons. Common engineering applications include providing a protective layer in consumer electronics to extend the device's lifespan under varied usage conditions. This product serves as a crucial accessory for maintaining the physical integrity of mobile devices in both personal and professional environments.
Compatible With Samsung Galaxy S23
Colour Grey
Compatibility Galaxy S23
Material Thermoplastic polyurethane (TPU)
Product colour Black
Type Cover
Brand compatibility Samsung
Case Type Cover
Maximum screen size 15.5 cm (6.1)
Protection features Impact resistant
Quantity per pack 1 pc(s)
Surface colouration Monochromatic
Wireless charging Yes

Trustpilot