Black Rock 2188MPU02 The Classic Booklet Case Samsung Galaxy S24 Black Stand

Image Representative of Range

Black Rock 2188MPU02 The Classic Booklet Case Samsung Galaxy S24 Black Stand

MPN
2188MPU02
Brand
Black Rock
EAN-13
4262398753142
Order Code
18-7167
Country of Origin
China
  • Free UK shipping available
View Full Product Range (36)
Qty Was Unit Price (Ex VAT)
1+ £26.08 £22.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Black Rock's 2188MPU02, also known as The Classic Booklet Case for the Samsung Galaxy S24, is an expertly crafted mobile phone accessory designed for optimal device protection and functionality. Constructed with durable materials, this case offers a secure fit while incorporating a stylish black exterior that complements the modern design of the Galaxy S24. The integrated stand function allows for hands-free viewing, enhancing user convenience during media consumption and presentations. This case is well-suited for applications where device stability and protective enclosure are essential, particularly in environments requiring frequent device handling or where minor impacts are common. Its precise cutouts and form-fitting structure ensure easy access to all ports and buttons, maintaining the full usability of the smartphone.
Compatible With Samsung Galaxy S24
Colour Black
Type Booklet

Reviews

Be the first to submit a review

Trustpilot