Black Rock 2184CCT01 Clear Protection Back cover Galaxy A55 5G Transparent

MPN
2184CCT01
Brand
Black Rock
EAN-13
4262398753333
Order Code
18-7164
Country of Origin
China
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £20.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Black Rock 2184CCT01, is a mobile phone case titled Clear Protection for the Galaxy A55 5G, exhibiting transparency and slim design. This case is engineered from durable materials to offer substantial protection against everyday wear and tear whilst maintaining the aesthetic appeal and visibility of the device it preserves. Specifically tailored for the Galaxy A55 5G, the case provides precise cut-outs facilitating unfettered access to ports and buttons, ensuring functionality is uncompromised. Commonly utilised in environments where both device protection and ease of access are essential, such as in engineering labs and fieldwork, it provides a reliable solution to safeguard equipment from minor impacts and abrasions.
Compatible With Samsung Galaxy A55
Colour Transparent
Brand compatibility Samsung
Built-in battery No
Case Type Cover
Compatibility Galaxy A55
Material TPU
Maximum screen size 16.8 cm (6.6)
Product colour Transparent
Protection features Scratch resistant
Quantity per pack 1 pc(s)
Suitable For 16,8 cm (6,6")
Surface colouration Monochromatic
Type Back cover

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot