Black Rock 2176TGC02 Black Rock 360° Cover Samsung Galaxy S23 FE Black

MPN
2176TGC02
Brand
Black Rock
EAN-13
4262398753036
Order Code
18-7154
Country of Origin
China
  • Free UK shipping available
View Full Product Range (97)
Qty Was Unit Price (Ex VAT)
1+ £28.86 £24.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Black Rock 2176TGC02 offers a robust protective solution with its Black Rock 360° Cover for the Samsung Galaxy S23 FE. This mobile phone case is designed to provide comprehensive coverage, efficiently safeguarding the device against impact, scratches, and everyday wear. Engineered for maximum durability, the case utilises resilient materials that maintain accessibility to all ports and buttons without compromising structural integrity. This product is ideal for use in engineering environments where devices are frequently exposed to potential damage, ensuring the longevity and reliability of the Samsung Galaxy S23 FE under rigorous conditions. The Black Rock 360° Cover seamlessly integrates both form and function, delivering essential protection while maintaining device operability.
Compatible With Samsung Galaxy S23
Colour Black
Compatibility Galaxy S23 FE
Product colour Black
Type Cover
Belt clip No
Brand compatibility Samsung
Built-in battery No
Case Type Cover
Desktop stand No
Easy to apply Yes
Maximum screen size 16.3 cm (6.4)
Quantity per pack 1 pc(s)
Surface colouration Monochromatic

Reviews

Be the first to submit a review

Trustpilot