Black Rock 2162TIW02 2in1 Booklet Samsung Galaxy S22 Case Black

MPN
2162TIW02
Brand
Black Rock
EAN-13
4260647334937
Order Code
18-7150
Country of Origin
China
View Full Product Range (36)

Discontinued


Black Rock 2162TIW02 is a sophisticated mobile phone case designed specifically for the Samsung Galaxy S22. This case, known as the 2in1 Booklet, offers dual functionality by providing a detachable inner case that allows for standalone use or integration into the booklet form for enhanced protection and utility. Engineered for optimal fit and secure housing, the case ensures accessibility to all device ports and buttons while featuring precise cutouts to maintain full functionality. Commonly utilised in both consumer electronics and mobile device protection applications, this product is crafted from durable materials to withstand everyday wear and tear, making it a reliable choice for engineers seeking a balance of style and defence in personal electronic device management.
Compatible With Samsung Galaxy S22
Colour Black
Compatibility Galaxy S22 5g
Material Plastic
Product colour Black
Type Booklet
Brand compatibility Samsung
Card pocket Yes
Case Type Folio
Closure type Magnetic closure
Maximum screen size 15.5 cm (6.1)
Number of card pockets 3
Package Type Hanging box
Protection features Scratch resistant
Quantity per pack 1 pc(s)
Surface colouration Monochromatic

Trustpilot