Black Rock 2154ARR02 Air Robust Cover Samsung Galaxy A13 5G A04s Black

MPN
2154ARR02
Brand
Black Rock
EAN-13
4260647335248
Order Code
18-7146
Country of Origin
China
View Full Product Range (97)

Discontinued


Black Rock 2154ARR02 is a meticulously engineered mobile phone case specifically designed for the Samsung Galaxy A13 5G and A04s models. This Air Robust cover is constructed using highly durable materials that offer substantial impact resistance, effectively safeguarding the device against drops and knocks. The case features precise cut-outs, ensuring easy access to all ports, buttons, and the camera, while its textured surface enhances grip, reducing the risk of accidental slips. Primarily utilised in environments where mobile phone protection is paramount, such as in industrial and construction settings, this cover ensures the device's longevity and functionality are maintained. Its form-fitting design maintains the aesthetic appeal of the device, offering an optimal balance between protection and usability.
Compatible With Samsung
Colour Black
Material Plastic
Type Cover

Trustpilot