Black Rock 2079MPU02 The Classic Booklet Case for Samsung Galaxy A23 Black

MPN
2079MPU02
Brand
Black Rock
EAN-13
4260647336207
Order Code
18-7145
Country of Origin
China
View Full Product Range (36)

Discontinued


Black Rock 2079MPU02 is a mobile phone case designed specifically for the Samsung Galaxy A23, accommodating both the 4G and 5G versions of the device. It features a booklet design, providing effective protection against impacts and scratches while maintaining the phone’s functionality. The exterior is crafted from durable materials, ensuring longevity and resilience in a variety of environments, making it suitable for use in engineering settings where devices are exposed to potential physical stress. The case also includes precise cut-outs for easy access to all ports, buttons, and cameras, making it an efficient choice for both personal and professional use where seamless device operation is required.
Compatible With Samsung Galaxy A23
Colour Black
Compatibility Galaxy A23 5g
Material Polyurethane (PU)
Product colour Black
Type Booklet
Brand compatibility Samsung
Card pocket Yes
Case Type Folio
Closure type Magnetic closure
Desktop stand Yes
Maximum screen size 16.8 cm (6.6)
Number of card pockets 2
Package Type Hanging box
Quantity per pack 1 pc(s)
Surface colouration Monochromatic

Trustpilot