Black Rock 2069ARR02 Air Robust Cover Samsung Galaxy A23 4G/5G Black

MPN
2069ARR02
Brand
Black Rock
EAN-13
4260647336184
Order Code
18-7144
Country of Origin
China
View Full Product Range (97)

Discontinued


Black Rock 2069ARR02 is an Air Robust mobile phone case specifically designed for the Samsung Galaxy A23 4G and 5G models. This protective cover is engineered to provide enhanced durability and impact resistance, making it suitable for environments where extra protection is paramount. The case features a precision-moulded fit, ensuring secure encapsulation while maintaining access to all device ports and buttons. It utilises robust materials to absorb shocks, thereby reducing the risk of damage from accidental drops or knocks. Ideal for use in engineering fields where mobile devices are exposed to challenging conditions, the Black Rock 2069ARR02 offers reliable protection without compromising the functionality of the Samsung Galaxy A23.
Compatible With Samsung Galaxy A23
Colour Black
Compatibility Galaxy A23 5g
Material Plastic
Product colour Black, Transparent
Type Cover
Brand compatibility Samsung
Case Type Cover
Maximum screen size 16.8 cm (6.6)
Package Type Hanging box
Protection features Impact resistant, Scratch resistant, Shock resistant
Quantity per pack 1 pc(s)
Surface colouration Monochromatic

Trustpilot