Black Rock 177990 The Classic Booklet Flip case Black iPhone 17

MPN
00177990
Brand
Black Rock
EAN-13
4047443546043
Order Code
18-7057
Country of Origin
China
  • Free UK shipping available
View Full Product Range (36)
Qty Was Unit Price (Ex VAT)
1+ £26.19 £22.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Black Rock 00177990 is a Classic booklet flip case designed specifically for the Apple iPhone 17. Engineered to provide robust protection, this case features a durable exterior combined with a soft inner lining to safeguard the device against impacts and scratches. Its precise cutouts ensure unobstructed access to all ports, buttons, and camera functions, maintaining the full functionality of the iPhone 17. The flip case design allows for convenient screen protection when closed, while also providing a practical stand mode for hands-free viewing applications. This product is particularly applicable to users seeking a protective solution that maintains the aesthetic integrity of their mobile device.
Compatible With Apple iPhone 17
Colour Black
Type Booklet

Reviews

Be the first to submit a review

Trustpilot