Black Rock 1220UTI01 Ultra Thin Iced Cover iPhone 14 Plus Transparent

MPN
1220UTI01
Brand
Black Rock
EAN-13
4260647338034
Order Code
18-7125
Country of Origin
China
  • Free UK shipping available
View Full Product Range (97)
Qty Was Unit Price (Ex VAT)
1+ £21.02 £17.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Black Rock 1220UTI01 Ultra Thin Iced Cover for the Apple iPhone 14 Plus is a precisely engineered mobile phone case designed to offer protection while maintaining an unobtrusive profile. The transparent cover is constructed with ultra-thin materials that provide reliable shielding against scratches and minor impacts without adding bulk, making it ideal for those who prefer minimalistic aesthetics. Engineered to seamlessly fit the dimensions of the iPhone 14 Plus, this cover supports full access to all ports and buttons, ensuring that no functionality is compromised. Utilised primarily in consumer electronics applications, particularly for users who require a protective solution that enhances the device's appearance without sacrificing durability, this cover is suitable for daily use environments where maintaining the phone's original design is preferred.
Compatible With Apple iPhone 13/14/15/16
Colour Transparent
Material Polypropylene
Type Cover

Reviews

Be the first to submit a review

Trustpilot