Black Rock 1211MPU02 The Classic Booklet Phone Case for iPhone 14 Pro Black

MPN
1211MPU02
Brand
Black Rock
EAN-13
4260647336603
Order Code
18-7122
Country of Origin
China
View Full Product Range (36)

Discontinued


Black Rock 1211MPU02 is a meticulously designed mobile phone case specifically engineered for the iPhone 14 Pro, providing a sophisticated blend of protection and style. The Classic Booklet features a hinged, book-style opening, offering comprehensive front and back protection, which is essential for mitigating damage from everyday use. Comprised of durable materials that ensure robust protection against impacts and scratches, this case not only safeguards the device but also maintains the accessibility of essential ports and buttons. In typical engineering applications, such as product development and testing of protective accessories, the Black Rock 1211MPU02 serves as a practical example of effective integration of form and function in mobile accessory design.
Compatible With Apple iPhone 13/14/15/16
Colour Black
Compatibility iPhone 14 Pro
Material Microfibre, Polyurethane
Product colour Black
Type Booklet
Brand compatibility Apple
Card pocket Yes
Case Type Folio
Closure type Magnetic closure
Desktop stand Yes
Maximum screen size 15.5 cm (6.12)
Protection features Scratch resistant
Quantity per pack 1 pc(s)
Surface colouration Monochromatic

Trustpilot