Black Rock 1210TGC02 Black Rock 360° Glass Cover iPhone 14 Pro Black Case

MPN
1210TGC02
Brand
Black Rock
EAN-13
4260647336443
Order Code
18-7120
Country of Origin
China
  • Free UK shipping available
View Full Product Range (97)
Qty Was Unit Price (Ex VAT)
1+ £29.61 £25.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Black Rock 1210TGC02, Black Rock 360° Glass Cover for the Apple iPhone 14 Pro, offers comprehensive protection through its precision-engineered design. This mobile phone case is constructed with durable materials to withstand impacts and daily wear. The inclusion of 360-degree toughened glass provides enhanced screen defence while maintaining touch sensitivity. Its ergonomic design ensures that it fits precisely over the iPhone 14 Pro, allowing unobstructed access to ports and buttons. This product is ideally suited for environments demanding robust mobile device protection, such as construction sites or industrial settings, where maintaining the device's functionality and integrity is critical.
Compatible With Apple iPhone 13/14/15/16
Colour Black
Compatibility iPhone 14 Pro
Material Glass
Product colour Black, Transparent
Type Cover
Brand compatibility Apple
Built-in screen cover Yes
Case Type Cover
Closure type Magnetic closure
Maximum screen size 15.5 cm (6.1)
Package Type Hanging box
Protection features Dirt resistant, Dust resistant, Scratch resistant, Shock resistant, Splash proof
Quantity per pack 1 pc(s)
Surface colouration Monochromatic
Wireless charging Yes

Reviews

Be the first to submit a review

Trustpilot