Black Rock 1202TIW02 Wallet 2in1 Case Apple iPhone 14 Black

MPN
1202TIW02
Brand
Black Rock
EAN-13
4260647336412
Order Code
18-7115
Country of Origin
China
View Full Product Range (4)

Discontinued


Black Rock 1202TIW02 is an innovative mobile phone case designed specifically for the Apple iPhone 14. This versatile solution combines the functionality of a wallet with the protective features of a traditional phone case, making it suitable for both storage and device protection. The 2-in-1 design integrates a detachable cover that allows for seamless transitions between wallet and standalone case configurations, providing flexibility for various usage scenarios. Engineers may find this product beneficial for applications requiring secure yet accessible device housing, particularly in environments that combine technical work with mobile communication needs. The robust construction ensures reliable protection against impact and wear, aligning with precision engineering standards for materials and manufacturing quality.
Compatible With Apple iPhone 13/14/15/16
Colour Black
Compatibility iPhone 14
Material PU leather, Polyurethane
Product colour Black
Type Case
Brand compatibility Apple
Card pocket Yes
Case Type Wallet case
Closure type Magnetic closure
Maximum screen size 15.5 cm (6.1)
Number of card pockets 3
Package Type Hanging box
Protection features Scratch resistant
Quantity per pack 1 pc(s)
Surface colouration Monochromatic
Wireless charging Yes

Trustpilot