Black Rock 1200RRC02 iPhone 14 Case Black Carbon Robust Cover

MPN
1200RRC02
Brand
Black Rock
EAN-13
4260647336351
Order Code
18-7109
Country of Origin
China
  • Free UK shipping available
View Full Product Range (97)
Qty Was Unit Price (Ex VAT)
1+ £30.59 £26.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Black Rock 1200RRC02 is a robust carbon cover designed specifically for the Apple iPhone 14. This black case utilises advanced material engineering to provide excellent shock absorption and heightened durability, making it suitable for protecting devices in demanding environments. The carbon construction ensures lightweight yet formidable protection against mechanical impacts, while maintaining precise cut-outs for unimpeded access to ports and functions. Typical applications include use in engineering fields where mobile devices require additional protection against unforeseen impacts and rough handling, universally enhancing device longevity without compromising usability.
Compatible With Apple iPhone 13/14/15/16
Colour Black
Compatibility iPhone 14
Material Carbon
Product colour Black
Type Cover
Brand compatibility Apple
Case Type Cover
Maximum screen size 15.5 cm (6.1)
Package Type Hanging box
Protection features Drop proof, Impact resistant
Quantity per pack 1 pc(s)
Surface colouration Monochromatic

Reviews

Be the first to submit a review

Trustpilot