Black Rock 1200RRA42 Robust Cover iPhone 14 Case Grey

MPN
1200RRA42
Brand
Black Rock
EAN-13
4260647338966
Order Code
18-7108
Country of Origin
China
View Full Product Range (50)
Qty Unit Price (Ex VAT)
1+ £30.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Black Rock 1200RRA42 is a robust cover designed for the Apple iPhone 14, available in grey. This mobile phone case provides comprehensive protection while maintaining the device's aesthetic, formed from durable materials engineered to withstand impacts and reduce damage from everyday use. Its precision-engineered design ensures a secure fit, allowing easy access to all the iPhone 14's ports and features. Typical applications include protecting devices in environments such as construction sites, outdoor activities, or industrial settings where accidental drops and scratches are more likely to occur. This case is an ideal choice for users requiring both functionality and durability.
Compatible With Apple iPhone 13/14/15/16
Colour Grey
Brand compatibility Apple
Case Type Cover
Compatibility iPhone 14
Material Thermoplastic polyurethane (TPU)
Maximum screen size 15.5 cm (6.1)
Product colour Grey
Protection features Impact resistant
Quantity per pack 1 pc(s)
Surface colouration Monochromatic
Type Cover
Wireless charging Yes

Reviews

Be the first to submit a review

Trustpilot