Black Rock 1175UTI01 Ultra Thin Iced Cover iPhone 13 Pro Transparent

MPN
1175UTI01
Brand
Black Rock
EAN-13
4260647332773
Order Code
18-7103
Country of Origin
China

Discontinued


Black Rock 1175UTI01 is an ultra-thin iced cover specifically designed for the Apple iPhone 13 Pro, featuring a transparent design that maintains the aesthetic of the phone while providing essential protection. Engineered with precise cutouts for ports and buttons, this case ensures full functionality without compromising accessibility. The lightweight construct minimises bulk while offering durable protection against scratches and minor impacts, making it ideal for everyday use in environments where maintaining the phone's original design is paramount. Commonly used by engineers and tech professionals, this cover allows users to protect their device without interfering with its sleek form factor, ensuring it remains easy to handle during field or office tasks.
Compatible With Apple iPhone 13/14/15/16
Colour Transparent
Brand compatibility Apple
Case Type Cover
Compatibility iPhone 13 Pro
Material Polypropylene (PP)
Maximum screen size 15.5 cm (6.1)
Package Type Hanging box
Product colour Transparent
Protection features Dirt resistant, Scratch resistant
Quantity per pack 1 pc(s)
Surface colouration Monochromatic
Thickness 0.5mm
Type Cover

Trustpilot