Black Rock 1175TCC01 360° Cover iPhone 13 Pro Transparent Mobile Case

MPN
1175TCC01
Brand
Black Rock
EAN-13
4260647334340
Order Code
18-7101
Country of Origin
China
View Full Product Range (97)

Discontinued


Black Rock 1175TCC01 is a 360° Clear Cover designed specifically for the Apple iPhone 13 Pro, offering comprehensive protection while maintaining the device's original appearance through its transparent material. This mobile phone case utilises durable polycarbonate and thermoplastic polyurethane materials, engineered to withstand impacts and resist scratches, thereby ensuring the longevity of the smartphone’s surface and screen. Its precise moulding and form-fitting construction ensure easy access to all ports and buttons, making it an ideal solution for users who require uninterrupted functionality in a protective case. In engineering applications, the case is suitable for environments requiring both protective robustness and aesthetic maintenance, such as in laboratory settings or field research, where device integrity is paramount. The 360° design reflects an engineering focus on full device encapsulation without sacrificing usability or visual access.
Compatible With Apple iPhone 13/14/15/16
Colour Transparent
Compatibility iPhone 13 Pro
Product colour Transparent
Type Cover
Brand compatibility Apple
Built-in screen cover Yes
Case Type Cover
Maximum screen size 15.5 cm (6.1)
Package Type Hanging box
Protection features Bump resistant, Dirt resistant, Dust resistant, Scratch resistant, Water resistant
Quantity per pack 1 pc(s)
Surface colouration Monochromatic
Wireless charging Yes

Trustpilot