Black Rock 1175RRC02 Robust Real Carbon iPhone 13 Pro Cover Black

MPN
1175RRC02
Brand
Black Rock
EAN-13
4260647332742
Order Code
18-7100
Country of Origin
China
View Full Product Range (97)

Discontinued


Black Rock 1175RRC02 is a highly durable mobile phone case specifically designed for the Apple iPhone 13 Pro, constructed from robust real carbon, a material known for its exceptional strength-to-weight ratio and high resistance to impact and wear. This cover, presented in a sleek black finish, offers enhanced protection for mobile devices, maintaining the integrity of the iPhone 13 Pro while also providing a sophisticated aesthetic. The engineering applications of this cover include safeguarding the phone in environments where mechanical stress, potential deformation, and abrasive contact are prevalent, such as industrial worksites or during rigorous field operations. Additionally, the real carbon construction aids in the preservation of device performance by preventing physical damage that could interfere with functionality. The product is also identified by the International Article Numbers 04260647332742 and 04057766369434.
Compatible With Apple iPhone 13/14/15/16
Colour Black
Compatibility iPhone 13 Pro
Material Carbon
Product colour Black
Type Cover
Brand compatibility Apple
Case Type Cover
Maximum screen size 15.5 cm (6.1)
Package Type Hanging box
Protection features Drop proof, Impact resistant
Quantity per pack 1 pc(s)
Surface colouration Monochromatic

Trustpilot