Black Rock 1170TGC02 360° Glass Cover Mobile Phone Case Black iPhone 13

MPN
1170TGC02
Brand
Black Rock
EAN-13
4260647334005
Order Code
18-7097
Country of Origin
China
  • Free UK shipping available
View Full Product Range (97)
Qty Was Unit Price (Ex VAT)
1+ £29.34 £24.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Black Rock 1170TGC02 is a mobile phone case specifically designed for the Apple iPhone 13. This case offers comprehensive protection, featuring a 360° glass cover that provides both front and back shielding against impacts and scratches, preserving the aesthetic quality of the device. It is constructed with precision-engineered materials that ensure durability while maintaining a slim profile, enabling seamless access to all ports and buttons. The case is particularly suitable for engineering professionals who require robust protection for their devices in environments where mechanical damage is a concern, such as construction sites or workshops. Additionally, its transparent glass design allows users to maintain the original visual appeal of the Apple iPhone 13 while ensuring maximum protective coverage.
Compatible With Apple iPhone 13/14/15/16
Colour Transparent
Compatibility iPhone 13
Material Glass
Product colour Black, Transparent
Type Cover
Brand compatibility Apple
Built-in screen cover Yes
Case Type Cover
Closure type Magnetic closure
Maximum screen size 15.5 cm (6.1)
Package Type Hanging box
Protection features Dirt resistant, Dust resistant, Scratch resistant, Shock resistant, Water resistant
Quantity per pack 1 pc(s)
Surface colouration Monochromatic
Thickness 0.7mm
Wireless charging Yes

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot