Black Rock 1170RRC02 Cover iPhone 13 Black Real Carbon Material

MPN
1170RRC02
Brand
Black Rock
EAN-13
4260647334074
Order Code
18-7095
Country of Origin
China
  • Free UK shipping available
View Full Product Range (97)
Qty Was Unit Price (Ex VAT)
1+ £28.93 £24.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Black Rock 1170RRC02 is a robust mobile phone case specifically designed for the Apple iPhone 13. This protective cover is constructed from real carbon material, providing exceptional durability and strength while minimising weight, making it an ideal choice for enhancing impact resistance in demanding environments. The precise engineering of this case allows for easy access to all device ports and controls while maintaining a sleek, non-intrusive profile. Common applications for this product include providing robust protection for smartphones in industries where devices are subject to drops and abrasions, such as in construction, fieldwork, or other rigorous settings. The integration of high-performance carbon material ensures the longevity of both the phone and the case under daily use conditions.
Compatible With Apple iPhone 13/14/15/16
Colour Black
Compatibility iPhone 13
Material Carbon
Product colour Black
Type Cover
Brand compatibility Apple
Case Type Cover
Maximum screen size 15.5 cm (6.1)
Package Type Hanging box
Protection features Drop proof, Impact resistant
Quantity per pack 1 pc(s)
Surface colouration Monochromatic

Reviews

Be the first to submit a review

Trustpilot