Black Rock 1170CCM01 Case Transparent Shockproof MagSafe Apple iPhone 13

MPN
1170CCM01
Brand
Black Rock
EAN-13
4262398752831
Order Code
18-7092
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £30.39 £25.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Black Rock 1170CCM01 is a transparent, shockproof mobile phone case specifically designed for the Apple iPhone 13. This MagSafe-compatible case is engineered to provide both durability and functionality, allowing seamless attachment of MagSafe chargers and accessories. Constructed from resilient materials, it ensures protection against impact, contributing to the longevity of the device enclosed. The clear design maintains the aesthetic integrity of the iPhone 13 while offering robust defence against everyday wear and tear. Typically used by individuals seeking reliable device protection that supports advanced accessory interactions, this case is ideal for environments where both device usability and safeguarding are priorities.
Compatible With Apple iPhone 13/14/15/16
Colour Transparent
Material Thermoplastic polyurethane (TPU)
Type Back cover

Reviews

Be the first to submit a review

Trustpilot