Black Rock 1100FIT13 Urban Case Cover for iPhone 11 Blue Mobile Phone Case

MPN
1100FIT13
Brand
Black Rock
EAN-13
4260647338904
Order Code
18-7086
Country of Origin
China
View Full Product Range (97)

Discontinued


Black Rock 1100FIT13 Urban Case provides robust protection for the iPhone 11, combining functionality and design suitable for everyday use. Manufactured specifically to encase the Apple iPhone 11, this blue mobile phone case is engineered to shield the device from impacts, scratches, and other potential damage. Its precise cutouts ensure that all ports and buttons remain fully accessible, maintaining the operational integrity of the phone. The case's materials are selected for durability and resistance to wear and tear, making it an appropriate choice for sectors where device protection is critical, such as field engineering or active work environments. Additionally, the design incorporates features to enhance grip, helping to prevent accidental drops during handling.
Compatible With Apple iPhone 11
Colour Blue
Compatibility iPhone 11
Material Silicone
Product colour Black
Type Cover
Brand compatibility Apple
Case Type Cover
Maximum screen size 15.5 cm (6.1)
Package Type Hanging box
Protection features Anti-bacterial, Impact resistant
Quantity per pack 1 pc(s)
Surface colouration Monochromatic
Wireless charging Yes

Trustpilot