Black Rock 00080359 Ultra Thin Iced Cover iPhone 17 Pro Transparent Charging

MPN
00080359
Brand
Black Rock
EAN-13
4007249803597
Order Code
18-7047
Country of Origin
Germany
View Full Product Range (97)

Discontinued


Black Rock 00080359 is an Ultra Thin Iced Cover designed specifically for the iPhone 17 Pro, offering transparent protection that supports wireless charging. Engineered to be lightweight and slim, this mobile phone case ensures that the phone's aesthetics and dimensions are minimally affected while providing robust defence against scratches and minor impacts. Crafted from high-quality materials, it maintains clarity and stability over time and usage. Commonly applied in scenarios where maintaining device style and facilitating ease of charging without removing the cover is essential, this case is particularly suitable for environments where devices experience frequent handling.
Compatible With Apple iPhone 17
Colour Transparent
Material Polycarbonate (PC)
Type Cover

Trustpilot