Black Rock 00038651 Clear Protection Case Apple iPhone 17 Transparent

MPN
00038651
Brand
Black Rock
EAN-13
4007249386519
Order Code
18-7041
Country of Origin
China

Discontinued


Black Rock 00038651 is a clear protection case specifically designed for the Apple iPhone 17, distinguished by its transparent construction. This mobile phone case is engineered to provide robust protection against scratches and impacts while maintaining the aesthetic appeal of the device through its clear material. Crafted from durable and lightweight materials, the case ensures a precise fit, offering easy access to all ports and buttons without hindering device functionality. Ideal for engineers and technical users requiring reliable everyday protection, the Black Rock Clear Protection Case is suitable for environments where maintaining the device's visibility is paramount, such as in quality assurance and testing settings.
Compatible With Apple iPhone 17
Colour Transparent
Type Cover

Trustpilot