Black Rock 00037372 Booklet Mobile Phone Case Samsung Galaxy A17 Black

MPN
00037372
Brand
Black Rock
EAN-13
4007249373724
Order Code
18-7037
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (36)
Qty Was Unit Price (Ex VAT)
1+ £31.35 £26.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Black Rock 00037372 is a booklet-style mobile phone case designed specifically for the Samsung Galaxy A17. This case features a robust construction that provides optimal protection against physical damage, including scratches and impacts, while maintaining easy access to device ports and buttons. The exterior is finished in black, offering both a sleek appearance and a professional aesthetic. The case is engineered to securely encase the device, ensuring a snug fit that mitigates movement within the case. Its primary application includes safeguarding the device in both industrial and everyday environments, thereby enhancing the longevity of the mobile phone while maintaining functionality.
Compatible With Samsung Galaxy A17
Colour Black
Type Booklet
Suitable For 17 cm (6,7")

Reviews

Be the first to submit a review

Trustpilot