Black Mamba 14686-8 Nitrile Gloves Size 8 Robust Latex-Free 100 pieces

MPN
14686-8
Brand
Black Mamba
EAN-13
3665129081186
Order Code
08-6144
Country of Origin
Malaysia

Discontinued


Black Mamba 14686-8 are disposable nitrile gloves designed for enhanced protection and chemical resistance. These size 8 gloves comply with EN 374-1:2016 Type B and EN 374-5:2016 standards, ensuring safety and reliability in various environments. They are ideal for medical, laboratory, and industrial applications.
Size 8
Colour Black
Type Disposable glove
Material (back of the hand) Nitrile
Material (palm) Nitrile

Trustpilot