Black Heavy-Duty Rubber Plug Fused 13A

SMJ Brand: SMJ

SMJ Fused Plug 13A is designed for rough conditions and conforms to the latest standards of BS 1363/A for heavy use. It is fitted with a BS1362 fuse.

Black 13A Fused Heavy-Duty Rubber Plug.

Colour: Black.
Quantity: 1.

Description Image Product Buy Pricing (Ex VAT) Fuse Holder Type Colour Current Rating Mains Plug Type Contacts per Unit IEC Standard Mounting method Mounting Type Termination Voltage Rating
SMJ TB13FP Black Fused Plug 13A (Trade Pack 20)
SMJ TB13FP Black Fused Plug 13A (Trade Pack 20)
Extended range
Order code: 97-1627
MPN: TB13FP

Available to back orderPlease contact us for lead time
1+ £25.83
Price per unit Ex VAT
Yes 13A Fuse Mains Plug Black 13A UK 13A 3 BS1363/A Inline Cable Mount Screw 240V
SMJ TW13FP White Fused Plug 13A (Trade Pack 20)
SMJ TW13FP White Fused Plug 13A (Trade Pack 20)
Extended range
Order code: 97-1628
MPN: TW13FP

Available to back orderPlease contact us for lead time
1+ £25.88
Price per unit Ex VAT
Yes Mains Plug Black 13A UK 13A 3 BS1363/A Inline Cable Mount Screw 240V

Trustpilot