Black+Decker ST5530 Corded Strimmer & City Mower 550W 240V

Order Code:

84-8899

Brand: Black+Decker MPN: ST5530CM-GB EAN-13: 5035048459058

Discontinued


This handy package from Black+Decker gives you the freedom of using a Strimmer while having the option of using a wheeled mower by incorporating the ST5530 Corded Strimmer with the City Mower.

The ST5530 has a high torque gear system and 450W motor which powers through overgrown areas quickly without clogging. With a wide cutting swathe, they can clear large areas in a short time. The automatic single line feed system saves you time and effort while Trim ‘n' Edge® allows you to convert from trimming to edging mode simply by unlocking and twisting the pole. Two handles provide comfort and control, while the telescopic tube allows you to match the strimmer to your height for optimal comfort.

The City Mower is lightweight and portable, and is ideal for use on uneven ground and steep inclines. It has adjustable wheels so you can easily change the height of cut (40-60mm). It is also easy to store in garage, shed or cupboard.


  • Input power 550W
  • Cutting range 30cm
  • Line cutting speed 7,500/min
  • Line feed system: AFS single
  • Line diameter 1.6mm
  • Line supplied 9m
  • Weight 4.6kg
  • Manufacturer's part ST5530CM-GB
Type Corded strimmer
Blade Length 30cm
Power 550W

Trustpilot