Black+Decker MTIM3 Multievo™ Multi-Tool Impact Driver Attachment

Order Code:

84-8855

Brand: Black+Decker MPN: MTIM3 EAN-13: 5035048403068

Discontinued


This impact driver attachment is designed to be used with the Black+Decker Multievo™ Multi-Tool (available as Rapid part 84-8849). This attachment easily drives bolts and removes rusty screws while preventing the stripping of screw heads. It is ideal for high speed drilling into wood or metal and can handle even the largest screws with minimum effort.


  • Quick-release 6.35mm Hex chuck
  • No load speed: 0-2,800/min (with 14.4V unit)
  • Beats: 0-3,100 (with 14.4V unit)
  • Torque: 170Nm (with 14.4V unit)
  • Weight: 0.5kg
  • Manufacturer's part MTIM3

Supplied with the following: 3 x 50mm screwdriver bits SL7, PZ2 and Hex 4; 2 pilot drill bits 2 and 3mm; 3 socket drivers 8, 10 and 13mm.
Type Impact driver attachment
No-Load Speed 2,800rpm

Trustpilot