Black+Decker KSTR8K AutoSelect Straight Cut Saw 600W 240V

Order Code:

84-8835

Brand: Black+Decker MPN: KSTR8K-GB EAN-13: 5035048335604

Discontinued


This power saw from Black+Decker has a unique straight cut keel which helps you follow and maintain straight line cuts simply and easily. Just switch the AutoSelect dial to the setting for either straight line or curved line cuts and the tool does the rest. It is fitted with front and rear handles to help you achieve a steady and accurate cut. This versatile tool accepts most designs of jigsaw blade.


  • Input power 600W
  • Stroke rate 3,200/min
  • Stroke length 25mm
  • Cutting depth - wood 85mm, steel 5mm, aluminium 15mm
  • Manufacturer's part KSTR8K-GB

Supplied with saw blade and carrying box.
Type Straight cut
Power 600W
Stroke rate 3,200/min
Stroke rate 3,200/min
Supply Voltage 240V

Trustpilot