Black+Decker KS600E Variable Speed Jigsaw 450W 240V

Order Code:

84-8803

Brand: Black+Decker MPN: KS600E

Discontinued


The KS600E variable speed jigsaw from Black+Decker is suitable for general wood cutting, curved and bevelled cuts and for cutting metal pipes and light sheet metal. It has a universal blade clamp which holds both U and T shank blades and can be used for a variety of decorative and DIY tasks. An integral dust blow feature keeps the line of cut clear, and a sightline channel makes viewing the line of cut much easier.

The KS600E is small, lightweight and compact and a lock-on switch increases comfort during prolonged cutting. Supplied with a long 3-metre cord for easier access to workpieces.


  • Power 450W
  • Voltage 230V
  • Strokes: 0 to 3000/min
  • Depth of cut - wood 60mm, steel 5mm, aluminium 10mm
  • Cable length 3m
  • Manufacturer's part KS600E

Trustpilot