Black+Decker FSMH13E10-GB FSMH13E10 EPP 10-in-1 Steam-Mop 1300W 240V

MPN
FSMH13E10-GB
Brand
Black+Decker
EAN-13
5035048666029
Order Code
97-6942
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £58.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Black & Decker 10-in-1 Steam-Mop is ready to use in 30 seconds. For use on all hard floors and kills 99.9% of germs and bacteria. It has an easy-fill water tank, just fill with tap water, no chemicals are required. The swivel steering has a 180° pivoting mop head that can manoeuvre around furniture and in tight spaces.

Supplied with: 1 x Nozzle, 1 x Large Squeegee with Foam, Plus Cover; 1 x Small Brush with Copper Bristles, 1 x Large Brush, 1 x Grout Brush, 2 x Small Brushes, 1 x Carpet Glider and 1 x Microfibre Pad.

Specification:

Input Power: 1,300W
Pre-Heating Time: 30 seconds
Steam Temperature: 120°C
Cable Length: 4m


Reviews

Be the first to submit a review

Trustpilot