Christmas Opening Hours and Delivery Dates here

Black+Decker EPC188BK Cordless Combi Hammer Drill 18V 2 x 1.2Ah NiCd

Order Code:

84-8127

Brand: Black+Decker MPN: EPC188BK EAN-13: 5035048244340

Discontinued


The EPC188BK hammer drill from Black+Decker is fitted with a powerful 18V motor which ensures more efficient drilling. This tool offers a hammer action for drilling into concrete and masonry and two gears to allow for high speed for drilling into wood and steel and a low speed for controlled driving. It also has a 24-position clutch for perfect screwdriving into a variety of materials with different screw sizes. Ideal for DIY tasks around the home and outdoors.
  • Quick and easy battery change
  • Reverse switch for added versatility
  • 10mm keyless chuck
  • Capacity - wood 25mm, steel 10mm, masonry 10mm
  • Charge time 3 hours
  • Manufacturer's part EPC188BK


Supplied with extra battery and carrying case.

Trustpilot