Black+Decker CS3652LC-GB Cordless Screwdriver & Right Angle Attach 3.6V Li-ion

MPN
CS3652LC-GB
Brand
Black+Decker
EAN-13
5035048556917
Order Code
95-2490
Country of Origin
China

Discontinued


The Black & Decker CS3652LC Cordless Screwdriver generates 5Nm of torque to provide optimum force and performance for all screwdriving tasks. It has an LED work light for visibility in dark areas, hidden corners, edges and inside furniture.

Supplied with a right angle attachment with 8 pivoting positions to allow access in all areas. Once charged, its battery will hold its charge for up to 18 months when idle.

Ideal for the following applications:
General DIY tasks around the home.
Flat pack furniture assembly.
Putting up shelves, door brackets and hinges.
Screwdriving in tight spaces.

Specification

Bit Holder: 6.35mm (1/4in).
No Load Speed: 180/min.
Max Torque: 5.5Nm.


Type Screwdriver

Trustpilot