Black+Decker CS1200-GB CS1200 Circular Saw 1200W 240V

MPN
CS1200-GB
Brand
Black+Decker
EAN-13
5035048810316
Order Code
97-6941
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £44.82 £44.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The BLACK + DECKER CS1200 Circular Saw has been designed for DIYers. It takes a 165mm circular saw blade which can be raised, lowered and bevelled in order to make 90° or angled cuts through a variety of thicknesses of timber and similar wood-based materials. The base plate includes a slot for a rip fence. 

Easy to use, the trigger features a safety start to prevent accidental activation. The dust port has been integrated into the blade guard. This can be connected to a vacuum cleaner or dust extractor hose for dust extraction.

Specifications:

Input Power: 1,200W.
Blade Diameter: 165mm.


Reviews

Be the first to submit a review

Trustpilot