Black+Decker BXWT-H200 BXWT-H200 Folding Hand Truck 65kg

Order Code:

97-6945

Brand: Black+Decker MPN: BXWT-H200 EAN-13: 8717496634153

Discontinued


The BLACK + DECKER BXWT-H200 Folding Hand Truck is ready to use in just a few seconds. Compact and lightweight, making it easy to use/store when not in use. Made of durable aluminium and plastic. There are also practical rubber bands to secure your load.



Specifications:

Load Capacity: 65kg.
Dimensions (LxWxH): Open 41 x 40 x 102cm, Folded 39 x 6 x 73cm.
Wheel Dimensions: 12.7 x 4cm.



Trustpilot