Black+Decker BEW220-GB Heritage 1/3 Sheet Sander 150W 240V

MPN
BEW220-GB
Brand
Black+Decker
EAN-13
5035048704271
Order Code
95-2485
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £26.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Black & Decker BEW220 Heritage 1/3 Sheet Sander has been designed to be a lightweight yet versatile sander. Ideal for a number of sanding tasks around the house, such as: sanding flat areas, such as doors, walls or tables, also removing paint, varnish or other surface coatings.

The 2 bi-material front and rear handles offer maximum comfort and control during the application. Fitting and removing the sanding paper is very easy with fitted paper clip attachment that holds the sheet in place without any slippage. The integrated dust extraction system is quick and easy to empty.

Specification:

Input Power: 150W
Oscillating Speed: 0-14,000/min.
Orbit Diameter: 2mm
Eccentricity: 1mm
Platen Size: 91 x 189mm
Cable Length: 2m
Weight: 1.58kg


Type Orbital sander

Reviews

Be the first to submit a review

Trustpilot