Black+Decker BEW200-GB Heritage 4-in-1 Multi Sander 200W 240V

MPN
BEW200-GB
Brand
Black+Decker
EAN-13
5054905238933
Order Code
95-2483
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £44.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 15 in stock

The Black & Decker BEW200 Heritage 4-in-1 Multi Sander is a truly versatile tool with multiple sanding functions. The high-speed motor gives this machine incredible power and lets you get to work on those sanding jobs with ease. Using the dial and the interchangeable base, you can easily switch between sanding modes for any project.

Sand intricate areas in detail sander mode and get into the tightest spots with the finger attachment. Switch to orbital sanding mode for a swirl-free finish on larger areas and finishing mode to smooth and remove paint from skirting boards, shelves and more. It has on-board dust extraction for a cleaner and safer working environment.

The body is fitted with a rubber coated grip for reduced surface vibration and user fatigue. For added durability the sander features a dust sealed switch. A hook & loop sanding pad is included to enable fast sanding sheet changes.

Specification:

Input Power: 200W
Oscillating Speed: 12,000/min.
Orbit Diameter: 2mm
Base Diameter: 125mm
Platen Size: 100 x 165mm
Platen Shape: Iron shaped
Eccentricity: 1mm
Cable Length: 2m


Type Multi sander

Reviews

Be the first to submit a review

Trustpilot