Black+Decker BEPW1300L-GB BEPW1300L Pressure Washer 110 bar 240V

MPN
BEPW1300L-GB
Brand
Black+Decker
EAN-13
5054905314071
Order Code
97-6932
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £90.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The BLACK + DECKER BEPW1300L Pressure Washer comes with a self priming function, no inlet pressure required. Meaning you can use any source of water, ideal in areas with low pressure in the water supply. Its aluminium pump is more durable, non corrosive and maintenance-free.
The total stop system (TSS), motor stops when trigger is loosened providing additional safety and increases the life of the machine.
A pivoted hose connection allows for 360° turning of the hose. It has a compact design, for ease of storage. Fitted with wheels and a long carry-on style handle, making the machine easier and more comfortable to move.
On board accessory storage, including hose and power cord, keeps everything close to hand and in one place. 

Supplied with:

1 x 3m Hose.
1 x 500ml Soap Bottle.
1 x 360° Gun.
1 x Lance.
1 x Spray to Pencil Nozzle.
1 x Auto-Stop Connector.
1 x Filter.
1 x Cleaning Needle.

Specifications:

Max. Pressure: 110 bar.
Max. Flow Rate: 6.6 L/Min.
Hose Length: 3m.
Dimensions (H x W x D): 65 x 29 x 22cm.


Operating Pressure 110bar

Reviews

Be the first to submit a review

Trustpilot