Black+Decker BDCS 36G Gyroscopic Motion Sensing Screwdriver 3.6V

MPN
BDCS36G-GB
Brand
Black+Decker
EAN-13
5035048395523
Order Code
84-7607

Discontinued


This motion activated screwdriver from Black+Decker senses gentle movements in the user's wrist to control the motor's direction and speed to ensure screws are driven perfectly first time, every time.

The BDCS36G is activated simply by gripping the trigger. Twist right for forward and left for reverse, rotating up to 30° each way to control the speed. An LED worklight improves visibility, making this tool ideal for use in dark or hard-to-see areas and inside furniture. Supplied with a built-in 3.6V Li-Ion battery.


  • Bit holder: 6.35mm (1/4in)
  • No load speed: 0 to 180/min
  • Maximum torque: 3Nm
  • Voltage: 3.6V
  • Manufacturer's part BDSC36G-GB

Supplied with the following bits: 1 x 25mm slotted 6mm; 3 x 50mm slotted 2mm, 8mm and 10mm; 2 x 25mm Phillips PH1 and PH2; 3 x 50mm Phillips PH1, PH2 and PH3; 1 x 50mm Torx T15.

Trustpilot