Black+Decker BDCIM18N-XJ Impact Driver 18V Bare Unit

Order Code:

95-2469

Brand: Black+Decker MPN: BDCIM18N-XJ EAN-13: 5035048560389

Discontinued


The Black & Decker BDCIM18N Impact Driver has a durable metal gear casing and delivers up to 155Nm of Torque for effortless driving and removal of screws and bolts. The driver has a compact, lightweight design that makes the drill easy to use over long periods of time. Its anti-slip soft grip provides additional comfort. Spring loaded slide system is durable and prevents dust ingress.

Ideal for driving large bolts/screws without needing a pilot hole, removing rusty/old or damaged screws and driving self tapping screws straight into metal work.

Bare Unit, No Battery or Charger Supplied.

Specification

Bit Holder: 6.35mm (1/4in).
No Load Speed: 0-3,000/min.
Max Torque: 155Nm.


Type Driver

Trustpilot