Black ABS Hand Held Case with Battery Compartment

Evatron Brand: Evatron

Planning to buy a range of enclosures for your latest project?

These high-impact black ABS cases are supplied with an integral PP3 battery compartment and removable end plate. The clip-in terminals are supplied as standard. The medium sized hand held cases features a snap shut cover and flush top.
  • Ergonomic design for maximum user comfort
  • For remote control devices connected via a cable or powered by batteries
  • Overall finish is matt black
Description Image Product Buy Pricing (Ex VAT) Enclosure Length Enclosure Width Enclosure Height Type Material Colour External Features Finish Flame Resistance Internal Features
Evatron EVA-40-9V-FL-BLK Black ABS Case with Battery Compartment 96.2x61x25mm
Evatron EVA-40-9V-FL-BLK Black ABS Case with Battery Compartment 96.2x61x25mm
Standard range
Order code: 30-3531
MPN: EVA-40-9V-FL-BLK

Despatched same day - 30 in stockAdditional quantity lead time 2 days
1+ £6.68
5+ £5.01
Price per unit Ex VAT
96.2mm 61mm 25mm Handheld Enclosure ABS (Acrylonitrile Butadiene Styrene) Black Battery Compartment Matt UL94-HB Battery Compartment
Evatron EVA-90-9V-RE Black ABS Hand Held Case Battery Compartment 91x31.8x146mm
Evatron EVA-90-9V-RE Black ABS Hand Held Case Battery Compartment 91x31.8x146mm
Standard range
Order code: 30-3532
MPN: EVA-90-9V-RE

Despatched same day - 22 in stockAdditional quantity lead time 2 days
1+ £10.11
50+ £7.58
Price per unit Ex VAT
146mm 91mm 31.8mm Handheld Enclosure ABS (Acrylonitrile Butadiene Styrene) Black Battery Compartment Matt UL94-HB Battery Compartment

Trustpilot