BKL Tmp 735706 Mini-DIN Socket PCB Mount Metal Horizontal 3-poles

MPN
0204046
Brand
BKL
EAN-13
2050001304827
Order Code
54-3463
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 23 in stock

BKL Electronics Tmp 735706 This 3-pin mini-DIN socket is for 90° PCB mounting and has a plastic body with a wrap over shield.


  • Colour: Black
  • Connection : Soldering
  • Connector type: Socket, horizontal mount
  • Connector type : DIN connector
  • Contact material: Nickel plated
  • Content: 1 pc
  • Number of pins: 3
Mounting Type PCB
Plug / Socket Socket
No. of Contacts 3
Colour Black
Connector Body Material Plastic
Mounting PCB
Number of pins 3
Number of Ways 3
Termination Solder
Type Female

Reviews

Be the first to submit a review

Trustpilot