BKL Speaker Terminal with Clamp Contacts

BKL Brand: BKL

BKL Electronics speaker terminal modules are for fitting into speaker boxes. External connections are plug-in, internal connections are solder or spade terminal. Cable connection diameter max. 2mm. Absolutely airtight mounting possible. Available with 2 or 4 contacts and with 2 contacts in a square format.

  • Speaker terminal module
  • 2 or 4-way
  • Colour: Black and red
  • Connector type: Socket, vertical
  • Contact material: Nickel plated
  • Specification: with terminal strip or solder-tags
Description Image Product Buy Pricing (Ex VAT) No. of Contacts Dimensions Number of pins Connector Type Mounting Direction Mounting Type Colour Connector Body Material Plug / Socket Termination Type
BKL 0205025 Speaker Terminal with Clamp Contacts 2-way
BKL 0205025 Speaker Terminal with Clamp Contacts 2-way
Standard range
Order code: 54-6308
MPN: 205025

Order in multiples of 5


Despatched within 4 working days - 501 in stock
5+ £0.953
10+ £0.852
50+ £0.744
Price per unit Ex VAT
2 length: 55mm 2 Loudspeaker socket Socket Panel Black Plastic Socket Solder Audio jack
BKL 0205026 Speaker Terminal with Clamp Contacts 4-way
BKL 0205026 Speaker Terminal with Clamp Contacts 4-way
Standard range
Order code: 54-6309
MPN: 205026

Despatched same day - 10 in stockFurther 518 despatched in 4 working days
1+ £0.767
10+ £0.746
Price per unit Ex VAT
4 length: 70mm 4 Loudspeaker socket Socket Panel Black Plastic Socket Solder Audio jack

Trustpilot