Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


BKL 10120906 Jumper Set 15 Pieces

Order Code:  

54-2984

  Copy to clipboard
Brand: BKL  Copy to clipboard MPN: 10120906  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £0.925
10+ £0.857

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
1,198 available to back OrderBack-order availability date - 03/05/2024

BKL Electronics 10120906 These jumpers will fit 2.5 and 2.54mm pitch pins. Supplied with 5 each of red, black and blue.


  • Grid pitch: 2.5/2.54mm
  • Colour: Black, Red, Blue
  • Content: 1 Set
  • Grid pitch: 2.5/2.54mm
  • Manufacturer part No.: 10120906
  • Product Specifications: Colour: Black/Red/Blue
Number of Pins N/A
Number of Rows N/A
Orientation Straight
Type Jumper link
Connection Socket
Pitch 2.54mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review