BKL Jack Plug 3.5mm 4-poles Stereo

BKL Brand: BKL

These BKL Electronics 3.5mm jack plugs are supplied witha a flexible audio cable (1.8m) for new projects or repairs. One end of the cable is terminated with a 3.5mm stereo jack plug. The end other has 10mm of the outer insulation stripped back and 5mm from the inner conductors which are tinned. Available in straight or right angled jack plug versions.

  • Stereo audio 3.5mm connector
  • Straight or right angle versions
  • Strain relief
  • Contact material: Nickel plated
  • Cable length: 1.8m
  • Stripped cable end (10mm) and tinned (5mm)
  • With spiral shield 48 x 0.10mm
  • Number of pins: 4
  • Individually shielded
1.8 metre
Description Image Product Buy Pricing (Ex VAT) Dimensions Connector 1 Connector 2 Length Colour Type Number of A Connectors Number of B Connectors Number of pins
BKL 01101086 Jack Plug 3.5mm Straight 4-poles Stereo with 1.8m 4.1mm Cable
BKL 01101086 Jack Plug 3.5mm Straight 4-poles Stereo with 1.8m 4.1mm Cable
Standard range
Order code: 54-5023
MPN: 1101086

Despatched within 4 working days - 19 in stock
1+ £6.02
10+ £5.27
Price per unit Ex VAT
length: 1.8m Jack Open cable ends 1.8m Black 3.5 mm audio jack 1 1 4
BKL 01101084 Jack Plug 3.5mm Angled 4-poles Stereo with 1.8m 4.1mm Cable
BKL 01101084 Jack Plug 3.5mm Angled 4-poles Stereo with 1.8m 4.1mm Cable
Standard range
Order code: 54-5024
MPN: 1101084

Despatched within 4 working days - 22 in stock
1+ £4.56
Price per unit Ex VAT
Jack Open cable ends 1.8m Black 3.5 mm audio jack 1 1 4

Trustpilot