BKL 01101086 Jack Plug 3.5mm Straight 4-poles Stereo with 1.8m 4.1mm Cable

MPN
1101086
Brand
BKL
Order Code
54-5023
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.02
10+ £5.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

BKL Electronics 01101086 A flexible audio cable (1.8m) for new projects or repairs. One end of the cable is terminated with a 3.5mm stereo jack plug. The end other has 10mm of the outer insulation stripped back and 5mm from the inner conductors which are tinned.


  • Audio channels: Stereo
  • Bend relief : Yes
  • Colour: Black
  • Connection : Open end cable
  • Connector type: Plug, straight
  • Connector type : 3.5mm audio jack
  • Contact material: Nickel plated
  • Content: 1 pc
  • Dimensions, length: 1.8 m
  • Manufacturer part No.: 1101086
  • Number of pins: 4
  • Product Specifications: Individually shielded
  • Stripped cable end (10mm) and tin (5mm)
  • with spiral shield 48 x 0.10mm
Connector 1 Jack
Connector 2 Open cable ends
Length 1.8m
Colour Black
Type 3.5 mm audio jack
Dimensions length: 1.8m
Number of A Connectors 1
Number of B Connectors 1
Number of pins 4

Reviews

Be the first to submit a review

Trustpilot